Filter Your Search
1 - 2 of 2 results
|
AT22LV10-20JC
Atmel Corporation
|
Check for Price | No | Obsolete | 3.3 V | 20 ns | 22 | 10 | 11 | 10 | OT PLD | COMMERCIAL | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS | PAL-TYPE | 41.6 MHz | 132 | MACROCELL | 5.5 V | 3 V | S-PQCC-J28 | Not Qualified | e0 | 2 | 70 °C | 225 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | ATMEL CORP | QLCC | QCCJ, LDCC28,.5SQ | 28 | compliant | 8542.39.00.01 | Microchip | ||
|
AT22LV10-20JC
Microchip Technology Inc
|
Check for Price | Obsolete | 3.3 V | 20 ns | 22 | 10 | 11 | 10 | OT PLD | COMMERCIAL | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | PAL-TYPE | 41.6 MHz | 132 | MACROCELL | 5.5 V | 3 V | S-PQCC-J28 | 70 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | MICROCHIP TECHNOLOGY INC | LCC-28 | compliant | Microchip |