Filter Your Search
1 - 1 of 1 results
|
AT22V10-15JI
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 15 ns | 22 | 10 | 11 | 10 | OT PLD | INDUSTRIAL | SQUARE | CMOS | 11 DEDICATED INPUTS, 10 I/O | 10 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK; VARIABLE PRODUCT TERMS | PAL-TYPE | 50 MHz | 132 | MACROCELL | 5.5 V | 4.5 V | S-PQCC-J28 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 11.5062 mm | 11.5062 mm | 4.57 mm | ATMEL CORP | LCC | PLASTIC, MO-047AB, JLCC-28 | 28 | unknown | 8542.39.00.01 |