Filter Your Search
1 - 10 of 380 results
|
AT28HC64B-12SU-T
Microchip Technology Inc
|
$3.2288 | Yes | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 120 ns | EEPROM | NO | YES | 10 | 100000 Write/Erase Cycles | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 100 µA | 40 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 10 ms | R-PDSO-G28 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | MICROCHIP TECHNOLOGY INC | SOIC-28 | compliant | EAR99 | 8542.32.00.51 | Microchip | ||||||||
![]() |
AT28HC64BF-12JU
Atmel Corporation
|
$3.4410 | Yes | Yes | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 120 ns | EEPROM | NO | YES | 100000 Write/Erase Cycles | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 64 words | PARALLEL | 5 V | 100 µA | 40 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 2 ms | R-PQCC-J32 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 245 | 40 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | ATMEL CORP | PLASTIC, MS-016AE, LCC-32 | compliant | EAR99 | 8542.32.00.51 | Microchip | QFJ | 32 | |||||||
![]() |
AT28HC64B-12SU
Atmel Corporation
|
$3.5210 | Yes | Yes | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 120 ns | EEPROM | 100K ENDURANCE CYCLES; 10 YEARS DATA RETENTION; AUTOMATIC PAGE WRITE | NO | YES | 10 | 100000 Write/Erase Cycles | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 100 µA | 40 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 10 ms | R-PDSO-G28 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | ATMEL CORP | 0.300 INCH, GREEN, PLASTIC, MS-013, SOIC-28 | unknown | EAR99 | 8542.32.00.51 | Microchip | SOIC | 28 | |||||
![]() |
AT28HC64B-12SU
Microchip Technology Inc
|
$3.7044 | Yes | Yes | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 120 ns | EEPROM | NO | YES | 10 | 100000 Write/Erase Cycles | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 100 µA | 40 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 10 ms | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | MICROCHIP TECHNOLOGY INC | SOIC-28 | compliant | Microchip | ||||||||
![]() |
AT28HC64B-90JU
Atmel Corporation
|
$4.0197 | Yes | Yes | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 90 ns | EEPROM | NO | YES | 100000 Write/Erase Cycles | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 64 words | PARALLEL | 5 V | 100 µA | 40 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 10 ms | R-PQCC-J32 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 245 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | ATMEL CORP | GREEN, PLASTIC, MS-016AE, LCC-32 | unknown | EAR99 | 8542.32.00.51 | Microchip | QFJ | 32 | ||||||||
|
AT28HC64B-90SU-T
Microchip Technology Inc
|
$4.3571 | Yes | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 90 ns | EEPROM | NO | YES | 10 | 100000 Write/Erase Cycles | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 100 µA | 40 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 10 ms | R-PDSO-G28 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | MICROCHIP TECHNOLOGY INC | SOIC-28 | compliant | EAR99 | 8542.32.00.51 | Microchip | ||||||||
![]() |
AT28HC64B-70TU
Microchip Technology Inc
|
$4.4718 | Yes | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 70 ns | EEPROM | NO | YES | 10 | 100000 Write/Erase Cycles | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 100 µA | 40 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 10 ms | R-PDSO-G28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | TSOP1-28 | compliant | Microchip | ||||||||||||
![]() |
AT28HC64B-70SU-T
Microchip Technology Inc
|
$4.4768 | Yes | Active | 65.536 kbit | 8 | 8KX8 | 5 V | 70 ns | EEPROM | NO | YES | 10 | 100000 Write/Erase Cycles | 1 | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 100 µA | 40 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 10 ms | R-PDSO-G28 | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | MICROCHIP TECHNOLOGY INC | SOIC-28 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||
![]() |
AT28HC64B-90TU
Microchip Technology Inc
|
$4.4925 | Yes | Yes | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 90 ns | EEPROM | NO | YES | 10 | 100000 Write/Erase Cycles | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | 64 words | PARALLEL | 5 V | 100 µA | 40 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 10 ms | R-PDSO-G28 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | TSOP1 | TSSOP28,.53,22 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | compliant | Microchip | ||||||||||||
![]() |
AT28HC64B-70SU
Atmel Corporation
|
$4.6054 | Yes | Transferred | 65.536 kbit | 8 | 8KX8 | 5 V | 70 ns | EEPROM | NO | YES | 10 | 100000 Write/Erase Cycles | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 64 words | PARALLEL | 5 V | 100 µA | 40 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | 10 ms | HARDWARE/SOFTWARE | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 17.9 mm | 7.5 mm | ATMEL CORP | 0.300 INCH, PLASTIC, MS-013, SOIC-28 | compliant | EAR99 | 8542.32.00.51 | Microchip | SOIC | 28 |