Filter Your Search
1 - 2 of 2 results
|
AT32AP7001-ALUT
e2v technologies
|
Check for Price | Active | 32 | 150 MHz | 32 | 26 | 50 MHz | 147 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | NO | YES | FLASH | 1.95 V | 1.65 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 28 mm | 28 mm | TELEDYNE E2V (UK) LTD | QFP | GREEN, QFP-208 | 208 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
|
AT32AP7001-ALUT
Atmel Corporation
|
Check for Price | Yes | Obsolete | 32 | 150 MHz | 32768 | AVR RISC | 32 | 26 | 50 MHz | 90 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | YES | FLASH | 1.95 V | 1.65 V | INDUSTRIAL | S-PQFP-G208 | Not Qualified | 85 °C | -40 °C | 208 | PLASTIC/EPOXY | LFQFP | QFP208,1.2SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 28 mm | 28 mm | ATMEL CORP | QFP | GREEN, QFP-208 | 208 | unknown | 3A991.A.2 | 8542.31.00.01 | Microchip |