Filter Your Search
1 - 2 of 2 results
|
AT32UC3A0512-CTUR
Atmel Corporation
|
$12.1361 | Transferred | 32 | 66 MHz | 524288 | 65536 | AVR RISC | 16 | 24 | 16 MHz | 8 | 109 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | 10 | IT ALSO OPERATES AT 3.3 V | 0 | 66 | AVR | YES | AVR | YES | 512 | YES | 8 | YES | 64 | FLASH | 1.95 V | 1.65 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | TFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 11 mm | ATMEL CORP | BGA | TFBGA, BGA144,12X12,32 | 144 | compliant | 8542.31.00.01 | Microchip | ||||||||||||||
|
AT32UC3A0512-CTUR
Microchip Technology Inc
|
$15.7900 | Yes | Active | 32 | 66 MHz | 524288 | 65536 | AVR RISC | 16 | 24 | 16 MHz | 109 | 1 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 3.3 V | YES | YES | FIXED POINT | YES | NO | YES | 15 | 4 | 8 | 8 | YES | FLASH | 1.95 V | 1.8 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | e1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 144 | PLASTIC/EPOXY | TFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 11 mm | MICROCHIP TECHNOLOGY INC | MS-026, FFBGA-144 | compliant | 8542.31.00.01 | Microchip |