Filter Your Search
1 - 2 of 2 results
|
AT32UC3A3128S-CTUT
Microchip Technology Inc
|
$4.1497 | Yes | Yes | Active | 32 | 84 MHz | 131072 | 65536 | AVR RISC | 16 | 24 | 50 MHz | 110 | 6 | YES | 1.85 V | MICROCONTROLLER, RISC | CMOS | IT ALSO OPERATES AT 3.3 V | YES | YES | YES | FIXED POINT | YES | NO | YES | 12 | 8 | 5 | 8 | 8 | NO | FLASH | 1.95 V | 1.85 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | 3 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | TFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 11 mm | MICROCHIP TECHNOLOGY INC | compliant | 5A992.C | 8542.31.00.01 | Microchip | |||||||||||||
|
AT32UC3A3128S-CTUT
Atmel Corporation
|
$10.5162 | Yes | Transferred | 32 | 66 MHz | 131072 | 65536 | AVR RISC | 16 | 24 | 50 MHz | 8 | 110 | YES | 1.85 V | MICROCONTROLLER, RISC | CMOS | 10 | IT ALSO OPERATES AT 3.3 V | 0 | 84 | AVR | YES | AVR | YES | 128 | YES | 8 | NO | 128 | FLASH | 1.95 V | 1.75 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | 3 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | TFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.2 mm | 11 mm | 11 mm | ATMEL CORP | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | BGA | 11 X 11 MM, 0.80 MM PITCH, TFBGA-144 | 144 |