Filter Your Search
1 - 2 of 2 results
|
AT32UC3B164-Z1UT
Microchip Technology Inc
|
$5.6719 | Yes | Yes | Active | 32 | 60 MHz | 65536 | 16384 | AVR RISC | 50 MHz | 28 | 3 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | ALSO REQUIRES 3.3 V I/O SUPPLY | YES | YES | YES | FLOATING-POINT | YES | YES | YES | 7 | 6 | 28 | 8 | YES | FLASH | 1.95 V | 1.8 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | 85 °C | -40 °C | 48 | UNSPECIFIED | HVQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | M0-220, QFN-48 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||
|
AT32UC3B164-Z1UT
Atmel Corporation
|
Check for Price | Yes | Transferred | 32 | 60 MHz | 65536 | 16384 | AVR RISC | 50 MHz | 6 | 28 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO REQUIRES 3.3 V I/O SUPPLY | 0 | 60 | AVR | YES | AVR | YES | 64 | YES | 8 | YES | 16 | FLASH | 1.95 V | 1.65 V | INDUSTRIAL | S-XQCC-N48 | Not Qualified | 85 °C | -40 °C | 48 | UNSPECIFIED | VQCCN | LCC48,.27SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | ATMEL CORP | M0-220, QFN-48 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | QFN | 48 |