Filter Your Search
1 - 2 of 2 results
|
AT32UC3C1128C-AUT
Microchip Technology Inc
|
$10.6856 | Yes | Yes | Active | 32 | 66 MHz | 131072 | 32768 | AVR RISC | 20 MHz | 81 | 7 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 3V TO 3.6V MINIMUM SUPPLY | YES | YES | YES | FIXED POINT | YES | YES | YES | 16 | 8 | 7 | 8 | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | MICROCHIP TECHNOLOGY INC | MS-026, TQFP-100 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||
|
AT32UC3C1128C-AUT
Atmel Corporation
|
Check for Price | Transferred | 32 | 66 MHz | 32768 | 32768 | AVR RISC | 20 MHz | 81 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 3V TO 3.6V MINIMUM SUPPLY | YES | YES | YES | 32 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 85 °C | -40 °C | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.2 mm | 14 mm | 14 mm | ATMEL CORP | MS-026, TQFP-100 | compliant | 8542.31.00.01 | Microchip | QFP | 100 |