Parametric results for: AT40K05-2PC84C under Field Programmable Gate Arrays

Filter Your Search

1 - 10 of 24 results

|
-
-
-
-
-
-
Manufacturer Part Number: at40k052
Select parts from the table below to compare.
Compare
Compare
AT40K05-2AJJ
Atmel Corporation
Check for Price Yes Obsolete 5 V 5000 256 2.2 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 256 CLBS, 5000 GATES MAXIMUM USABLE GATES 10000 5.5 V 4.5 V S-PQCC-J84 Not Qualified e3 2 85 °C -40 °C 84 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER YES MATTE TIN J BEND 1.27 mm QUAD 29.3116 mm 29.3116 mm 4.57 mm ATMEL CORP LCC QCCJ, 84 compliant 8542.39.00.01
AT40K05-2CQC
Atmel Corporation
Check for Price No No Obsolete 5 V 128 128 256 5000 256 2.2 ns FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 256 CLBS, 5000 GATES MAXIMUM USABLE GATES 10000 5.25 V 4.75 V S-PQFP-G160 Not Qualified e0 3 70 °C 160 PLASTIC/EPOXY QFP QFP160,1.2SQ SQUARE FLATPACK YES TIN LEAD GULL WING 650 µm QUAD 28 mm 28 mm 3.6 mm ATMEL CORP QFP 28 X 28 MM, PLASTIC, QFP-160 160 compliant 8542.39.00.01
AT40K05-2RQC
Atmel Corporation
Check for Price No Obsolete 5 V 5000 256 2.2 ns FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL RECTANGULAR CMOS 256 CLBS, 5000 GATES MAXIMUM USABLE GATES 10000 5.25 V 4.75 V R-PQFP-G100 Not Qualified e0 3 70 °C 100 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK YES TIN LEAD GULL WING 650 µm QUAD 14 mm 20 mm 3.4 mm ATMEL CORP QFP 14 X 20 MM, PLASTIC, QFP-100 100 compliant 8542.39.00.01
AT40K05-2RQJ
Atmel Corporation
Check for Price Yes Obsolete 5 V 5000 256 2.2 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL RECTANGULAR CMOS 256 CLBS, 5000 GATES MAXIMUM USABLE GATES 10000 5.5 V 4.5 V R-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 100 PLASTIC/EPOXY QFP RECTANGULAR FLATPACK YES MATTE TIN GULL WING 650 µm QUAD 14 mm 20 mm 3.4 mm ATMEL CORP QFP QFP, 100 compliant 8542.39.00.01
AT40K05-2AQL
Atmel Corporation
Check for Price Yes Obsolete 5 V 5000 256 2.2 ns FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 256 CLBS, 5000 GATES MAXIMUM USABLE GATES 10000 5.25 V 4.75 V S-PQFP-G100 Not Qualified e3 3 70 °C 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.05 mm ATMEL CORP QFP TFQFP, 100 compliant 8542.39.00.01
AT40K05-2AJC
Atmel Corporation
Check for Price No Obsolete 5 V 128 128 256 5000 256 2.2 ns FIELD PROGRAMMABLE GATE ARRAY COMMERCIAL SQUARE CMOS 256 CLBS, 5000 GATES MAXIMUM USABLE GATES 10000 5.25 V 4.75 V S-PQCC-J84 Not Qualified e0 2 70 °C 225 84 PLASTIC/EPOXY QCCJ LDCC84,1.2SQ SQUARE CHIP CARRIER YES TIN LEAD J BEND 1.27 mm QUAD 29.3116 mm 29.3116 mm 4.57 mm ATMEL CORP LCC PLASTIC, LCC-84 84 unknown 8542.39.00.01
AT40K05-2AQJ
Atmel Corporation
Check for Price Yes Obsolete 5 V 5000 256 2.2 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 256 CLBS, 5000 GATES MAXIMUM USABLE GATES 10000 5.5 V 4.5 V S-PQFP-G100 Not Qualified e3 3 85 °C -40 °C 100 PLASTIC/EPOXY TFQFP TQFP100,.63SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH YES MATTE TIN GULL WING 500 µm QUAD 14 mm 14 mm 1.05 mm ATMEL CORP QFP TFQFP, 100 compliant 8542.39.00.01
AT40K05-2DQI
Atmel Corporation
Check for Price No No Obsolete 5 V 128 128 256 5000 256 2.2 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 256 CLBS, 5000 GATES MAXIMUM USABLE GATES 10000 5.5 V 4.5 V S-PQFP-G208 Not Qualified e0 3 85 °C -40 °C 208 PLASTIC/EPOXY FQFP QFP208,1.2SQ,20 SQUARE FLATPACK, FINE PITCH YES TIN LEAD GULL WING 500 µm QUAD 28 mm 28 mm 4.1 mm ATMEL CORP QFP 28 X 28 MM, PLASTIC, QFP-208 208 compliant 8542.39.00.01
AT40K05-2CQI
Atmel Corporation
Check for Price No Obsolete 5 V 128 128 256 5000 256 2.2 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 256 CLBS, 5000 GATES MAXIMUM USABLE GATES 10000 5.5 V 4.5 V S-PQFP-G160 Not Qualified e0 3 85 °C -40 °C 160 PLASTIC/EPOXY QFP QFP160,1.2SQ SQUARE FLATPACK YES TIN LEAD GULL WING 650 µm QUAD 28 mm 28 mm 3.6 mm ATMEL CORP QFP 28 X 28 MM, PLASTIC, QFP-160 160 compliant 8542.39.00.01
AT40K05-2BQJ
Atmel Corporation
Check for Price Yes Yes Obsolete 5 V 128 128 256 5000 256 2.2 ns FIELD PROGRAMMABLE GATE ARRAY INDUSTRIAL SQUARE CMOS 256 CLBS, 5000 GATES MAXIMUM USABLE GATES 10000 5.5 V 4.5 V S-PQFP-G144 Not Qualified e3 3 85 °C -40 °C 260 40 144 PLASTIC/EPOXY LFQFP QFP144,.87SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH YES Matte Tin (Sn) GULL WING 500 µm QUAD 20 mm 20 mm 1.6 mm ATMEL CORP QFP LFQFP, QFP144,.87SQ,20 144 compliant 8542.39.00.01