Filter Your Search
1 - 1 of 1 results
|
AT40K20-2AQC
Atmel Corporation
|
Check for Price | No | No | Obsolete | 5 V | 256 | 256 | 1024 | 20000 | 1024 | 2.2 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 1024 CLBS, 20000 GATES | MAXIMUM USABLE GATES 30000 | 5.25 V | 4.75 V | S-PQFP-G100 | Not Qualified | e0 | 3 | 70 °C | 240 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.63SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 14 mm | 14 mm | 1.05 mm | ATMEL CORP | QFP | 14 X 14 MM, 1 MM HEIGHT, PLASTIC, TQFP-100 | 100 | compliant | 8542.39.00.01 |