Filter Your Search
1 - 1 of 1 results
|
AT40K20-2CQI
Atmel Corporation
|
Check for Price | No | Obsolete | 5 V | 256 | 256 | 1024 | 20000 | 1024 | 2.2 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 1024 CLBS, 20000 GATES | MAXIMUM USABLE GATES 30000 | 5.5 V | 4.5 V | S-PQFP-G160 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 160 | PLASTIC/EPOXY | QFP | QFP160,1.2SQ | SQUARE | FLATPACK | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 28 mm | 28 mm | 3.6 mm | ATMEL CORP | QFP | 28 X 28 MM, PLASTIC, QFP-160 | 160 | compliant | 8542.39.00.01 |