Filter Your Search
1 - 10 of 221 results
|
ST470RAT43NJTH
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 43 nH | 7.9 mΩ | 5 % | YES | 150 MHz | 4 A | 1.2 GHz | Air | 106 | 2718 | RF INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | FLAT | 3.15 mm | 6.86 mm | 4.45 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||||||||
|
AT439RAT5N0JTH
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 5 nH | 1.8 mΩ | 5 % | 6.5 GHz | Air | 140 | 1618 | e1 | 125 °C | -40 °C | Flat Top | SMT | TR | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | 3.15 mm | 3.94 mm | 4.45 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 1618 | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AT43USB355
Atmel Corporation
|
Check for Price | No | No | Obsolete | YES | 64 | FLATPACK, LOW PROFILE, FINE PITCH | ATMEL CORP | compliant | 8542.31.00.01 | LFQFP, | QFP | 64 | YES | 8 | 6 MHz | NO | NO | S-PQFP-G64 | 10 mm | 1 | 32 | YES | PLASTIC/EPOXY | LFQFP | SQUARE | Not Qualified | MROM | 1.6 mm | 6 rpm | 5 V | CMOS | GULL WING | 500 µm | QUAD | 10 mm | MICROCONTROLLER, RISC | ||||||||||||||||||||||||||||||||||||||||||
|
ST470RAT43NGTH
Coilcraft Inc
|
Check for Price | Yes | Active | GENERAL PURPOSE INDUCTOR | 43 nH | 7.9 mΩ | 2 % | YES | 150 MHz | 4 A | 1.2 GHz | Air | 106 | 2718 | RF INDUCTOR | 1 | NO | e1 | 125 °C | -40 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver/Copper (Sn95.5Ag4.0Cu0.5) | DUAL ENDED | FLAT | 3.15 mm | 6.86 mm | 4.45 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||||||||
|
AT470RAT43NGSF
Coilcraft Inc
|
Check for Price | Active | GENERAL PURPOSE INDUCTOR | 43 nH | 7.9 mΩ | 2 % | YES | 150 MHz | 4 A | 1.2 GHz | AIR | 106 | 2711 | RF INDUCTOR | 1 | NO | e0 | ESCC3201 | 150 °C | -60 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | TIN LEAD | DUAL ENDED | WRAPAROUND | 3.15 mm | 6.86 mm | 2.79 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | ||||||||||||||||||||||||||||||||||||||||||||
|
ML470RAT43NGLZ
Coilcraft Inc
|
Check for Price | Yes | Yes | Active | GENERAL PURPOSE INDUCTOR | 43 nH | 7.9 mΩ | 2 % | YES | 150 MHz | 4 A | 1.2 GHz | AIR | 106 | 2718 | RF INDUCTOR | 1 | NO | e2 | 125 °C | -55 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Silver (Sn/Ag) | DUAL ENDED | FLAT | 3.15 mm | 6.86 mm | 4.45 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 2718 | ||||||||||||||||||||||||||||||||||||||||||
|
AE470RAT43NJSN
Coilcraft Inc
|
Check for Price | No | No | Active | GENERAL PURPOSE INDUCTOR | 43 nH | 7.9 mΩ | 2 % | YES | 4 A | 1.2 GHz | AIR | 106 | 2718 | RF INDUCTOR | 1 | NO | Q MEASURED AT 150 MHZ | e0 | 155 °C | -55 °C | Flat Top | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn/Pb) | DUAL ENDED | FLAT | 3.15 mm | 6.86 mm | 4.45 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 2718 | ||||||||||||||||||||||||||||||||||||||||||
|
AT43USB355M-AC
Atmel Corporation
|
Check for Price | No | Obsolete | YES | e0 | 70 °C | 64 | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | ATMEL CORP | unknown | 8542.31.00.01 | LFQFP, QFP64,.47SQ,20 | QFP | 64 | YES | 8 | 6 MHz | NO | NO | S-PQFP-G64 | 10 mm | 1 | 27 | YES | PLASTIC/EPOXY | LFQFP | SQUARE | Not Qualified | MROM | 1.6 mm | 12 rpm | 5 V | CMOS | GULL WING | 500 µm | QUAD | 10 mm | MICROCONTROLLER, RISC | AVR RISC | 8 | QFP64,.47SQ,20 | 240 | 512 | 12288 | 40 mA | 5.25 V | 5 V | COMMERCIAL | ||||||||||||||||||||||||||||||
|
MS470RAT43NGSC
Coilcraft Inc
|
Check for Price | No | No | Obsolete | GENERAL PURPOSE INDUCTOR | 43 nH | 7.9 Ω | 2 % | YES | 150 MHz | 4 A | 1.2 MHz | AIR | 106 | 2718 | RF INDUCTOR | 1 | NO | e0 | 155 °C | -55 °C | Flat Top | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | FLAT | 3.15 mm | 6.86 mm | 4.45 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 2718 | ||||||||||||||||||||||||||||||||||||||||||
|
AT439RAT19NGSZ
Coilcraft Inc
|
Check for Price | No | Active | GENERAL PURPOSE INDUCTOR | 18.5 nH | 3.9 mΩ | 2 % | YES | 150 MHz | 4 A | 2.5 GHz | AIR | 132 | 1611 | RF INDUCTOR | 1 | NO | e0 | 150 °C | -60 °C | Rectangular | 2 | SMT | TR, Plastic, 7 Inch | RECTANGULAR PACKAGE | Tin/Lead (Sn63Pb37) | DUAL ENDED | WRAPAROUND | 3.15 mm | 3.94 mm | 2.79 mm | COILCRAFT INC | compliant | EAR99 | 8504.50.80.00 | 1618 |