Filter Your Search
1 - 1 of 1 results
|
AT43312A-AL
Atmel Corporation
|
Check for Price | Yes | Obsolete | 6 MHz | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 5.25 V | 4.4 V | COMMERCIAL | S-PQFP-G32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ATMEL CORP | QFP | LQFP, | 32 | compliant | 8542.31.00.01 |