Filter Your Search
1 - 4 of 4 results
|
AT43USB326-AL
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 8 | 12 MHz | 6 MHz | 32 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | MROM | 5.25 V | 4.4 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | 7 X 7 MM, 1.40 MM THICKNESS, 0.50 MM PITCH, PLASTIC, MS-026BBC, LQFP-48 | compliant | 8542.31.00.01 | |||||||||||
|
AT43USB326-AL
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 12 MHz | 8192 | 512 | 6 MHz | 32 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 16 | NO | MROM | 5.25 V | 4.4 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ATMEL CORP | LFQFP, | compliant | 8542.31.00.01 | QFP | 48 | |||||
|
AT43USB326-AC
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 6 MHz | 32 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | MROM | 40 mA | 5.25 V | 4.4 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e0 | 3 | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ATMEL CORP | 7 X 7 MM, 1.40 MM THICKNESS, 0.50 MM PITCH, PLASTIC, MS-026BBC, LQFP-48 | unknown | 8542.31.00.01 | QFP | 48 | |||||||
|
AT43USB326-AU
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | YES | 5 V | MICROPROCESSOR CIRCUIT | 40 mA | INDUSTRIAL | S-PQFP-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | QFP | QFP48,.35SQ,20 | SQUARE | FLATPACK | GULL WING | 500 µm | QUAD | ATMEL CORP | unknown | 8542.31.00.01 | QFP |