Filter Your Search
1 - 1 of 1 results
|
AT43USB351M-AC
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 24 MHz | 24576 | 1024 | AVR RISC | 6 MHz | 19 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 8 | YES | MROM | 30 mA | 5.25 V | 5 V | COMMERCIAL | S-PQFP-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | LFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | ATMEL CORP | QFP | LFQFP, QFP48,.35SQ,20 | 48 | unknown | 8542.31.00.01 |