Filter Your Search
1 - 5 of 5 results
|
AT43USB355
Atmel Corporation
|
Check for Price | No | No | Obsolete | 8 | 6 MHz | 6 MHz | 32 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | MROM | S-PQFP-G64 | Not Qualified | 1 | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ATMEL CORP | QFP | LFQFP, | 64 | compliant | 8542.31.00.01 | ||||||||||||||||
|
AT43USB355M-AC
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 12288 | 512 | AVR RISC | 6 MHz | 27 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | MROM | 40 mA | 5.25 V | 4.4 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 1 | 70 °C | 240 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ATMEL CORP | QFP | LFQFP, QFP64,.47SQ,20 | 64 | unknown | 8542.31.00.01 | ||||
|
AT43USB355E-AC
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 12288 | 512 | AVR RISC | 6 MHz | 24 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 8 | YES | MROM | 40 mA | 5.25 V | 4.4 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 1 | 70 °C | 240 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ATMEL CORP | QFP | 1.40 MM, PLASTIC, MS-026ACB, LQFP-64 | 64 | unknown | 8542.31.00.01 | ||||
|
AT43USB355M-AU
Atmel Corporation
|
Check for Price | Yes | Obsolete | 8 | 12 MHz | 6 MHz | 27 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | MROM | 5.25 V | 4.4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ATMEL CORP | QFP | LFQFP, | 64 | unknown | 8542.31.00.01 | |||||||||||||
|
AT43USB355E-AU
Atmel Corporation
|
Check for Price | Yes | Obsolete | 8 | 12 MHz | 6 MHz | 24 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | YES | 5.25 V | 4.4 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ATMEL CORP | QFP | 1.40 MM, GREEN, PLASTIC, MS-026ACB, LQFP-64 | 64 | unknown | 8542.31.00.01 |