Filter Your Search
1 - 10 of 62 results
|
AT-51-5.72727MHZ-CL
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 5.7273 MHz | 50 ppm | 0.005 % | 16 pF | L11.05XB4.65XH5.08 (mm) | 60 °C | PARALLEL - FUNDAMENTAL | 50 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH5.08 (mm) | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.50 | ||||
|
AT-51-53.693175MHZ-3OT-SR
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 53.6932 MHz | 50 ppm | 0.005 % | 80 Ω | L11.05XB4.65XH5.08 (mm) | 60 °C | SERIES - 3RD OVERTONE | 500 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH5.08 (mm) | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.60 | ||||
|
AT-51-53.750MHZ-3OT-SR
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 53.75 MHz | 50 ppm | 0.005 % | 80 Ω | L11.05XB4.65XH5.08 (mm) | 60 °C | SERIES - 3RD OVERTONE | 500 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH5.08 (mm) | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.60 | ||||
|
AT-51-5.700M-STD-PFV-2
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 5.7 MHz | 20 ppm | 0.003 % | 70 Ω | 16 pF | L11.05XB4.65XH5.08 (mm)/L0.435XB0.183XH0.2 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 50 µW | -10 °C | 70 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH5.08 (mm)/L0.435XB0.183XH0.2 (inch) | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.50 | ROHS COMPLIANT, METAL PACKAGE-2 | ||
|
AT-51-58.250MHZ-3OT-SR
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 58.25 MHz | 50 ppm | 0.005 % | 80 Ω | L11.05XB4.65XH5.08 (mm) | 60 °C | SERIES - 3RD OVERTONE | 500 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH5.08 (mm) | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.60 | ||||
|
AT-51-5.1056MHZ-CL
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 5.1056 MHz | 50 ppm | 0.005 % | 16 pF | L11.05XB4.65XH5.08 (mm) | 60 °C | PARALLEL - FUNDAMENTAL | 50 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH5.08 (mm) | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.50 | ||||
|
AT-51-5.760MHZ-CL
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 5.76 MHz | 50 ppm | 0.005 % | 16 pF | L11.05XB4.65XH5.08 (mm) | 60 °C | PARALLEL - FUNDAMENTAL | 50 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH5.08 (mm) | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.50 | ||||
|
AT-51-5.7285MHZ-CL
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 5.7285 MHz | 50 ppm | 0.005 % | 16 pF | L11.05XB4.65XH5.08 (mm) | 60 °C | PARALLEL - FUNDAMENTAL | 50 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH5.08 (mm) | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.50 | ||||
|
AT-51-5.6448MHZ-CL
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 5.6448 MHz | 50 ppm | 0.005 % | 16 pF | L11.05XB4.65XH5.08 (mm) | 60 °C | PARALLEL - FUNDAMENTAL | 50 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH5.08 (mm) | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.50 | ||||
|
AT-51-5.85938MHZ-CL
Nihon Dempa Kogyo Co Ltd
|
Check for Price | Yes | Yes | Obsolete | 5.8594 MHz | 50 ppm | 0.005 % | 16 pF | L11.05XB4.65XH5.08 (mm) | 60 °C | PARALLEL - FUNDAMENTAL | 50 µW | -10 °C | 60 °C | THROUGH HOLE MOUNT | NO | L11.05XB4.65XH5.08 (mm) | NIHON DEMPA KOGYO CO LTD | unknown | 8541.60.00.50 |