Filter Your Search
1 - 10 of 81 results
|
AT6010A-2AU
Microchip Technology Inc
|
$105.8882 | Yes | Yes | Active | YES | CMOS | S-PQFP-G144 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TRAY | GULL WING | 500 µm | QUAD | MICROCHIP TECHNOLOGY INC | TQFP-144 | compliant | 3A991.A.2 | 8542.39.00.01 | Microchip | 500 MHz | 50 ns | 20 mm | 6400 | 30000 | 120 | 6400 | 120 | 6400 CLBS, 30000 GATES | LFQFP | TQFP144,.9SQ | FIELD PROGRAMMABLE GATE ARRAY | 1.4 mm | 5.5 V | 4.5 V | 5 V | INDUSTRIAL | 20 mm | |||||||||||||||||||||
|
AT601083
Advanced Semiconductor Inc
|
Check for Price | Active | 5.6 pF | SILICON | 60 V | VARIABLE CAPACITANCE DIODE | YES | 10 % | 6.6 | L BAND | 1200 | ABRUPT | Not Qualified | O-CEMW-N2 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | MICROWAVE | NO LEAD | END | ASI SEMICONDUCTOR INC | O-CEMW-N2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||||||||||||
|
AT6010ALV-4QC
Atmel Corporation
|
Check for Price | No | Obsolete | YES | CMOS | SRAM BASED | Not Qualified | S-PQFP-G208 | e0 | 70 °C | 208 | PLASTIC/EPOXY | SQUARE | FLATPACK, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | ATMEL CORP | PLASTIC, QFP-208 | unknown | 8542.39.00.01 | 166 MHz | 4 ns | 28 mm | 6400 | 30000 | 172 | 6400 | 172 | 6400 CLBS, 30000 GATES | FQFP | QFP208,1.2SQ,20 | FIELD PROGRAMMABLE GATE ARRAY | 3.97 mm | 3.6 V | 3 V | 3.3 V | COMMERCIAL | 28 mm | QFP | 208 | ||||||||||||||||||||
|
AT601001
Advanced Semiconductor Inc
|
Check for Price | Active | 5.6 pF | SILICON | 60 V | VARIABLE CAPACITANCE DIODE | SINGLE | NO | 1 | 10 % | 6.6 | L BAND | 1200 | ABRUPT | Not Qualified | O-XALF-W2 | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | ASI SEMICONDUCTOR INC | O-XALF-W2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||||||||||||||||
|
AT601015
Advanced Semiconductor Inc
|
Check for Price | Active | 5.6 pF | SILICON | 60 V | VARIABLE CAPACITANCE DIODE | SINGLE | NO | 1 | 10 % | 6.6 | L BAND | 1200 | ABRUPT | Not Qualified | O-LALF-W2 | DO-7 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | ASI SEMICONDUCTOR INC | O-LALF-W2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||||||||||||||||||
|
AT6010ALV-4AC
Atmel Corporation
|
Check for Price | No | Obsolete | YES | CMOS | SRAM BASED | Not Qualified | S-PQFP-G144 | e0 | 70 °C | 144 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | ATMEL CORP | 1.40 MM, PLASTIC, MS-026BFB, TQFP-144 | unknown | 8542.39.00.01 | 166 MHz | 4 ns | 20 mm | 6400 | 30000 | 120 | 6400 | 120 | 6400 CLBS, 30000 GATES | LFQFP | TQFP144,.9SQ | FIELD PROGRAMMABLE GATE ARRAY | 1.6 mm | 3.6 V | 3 V | 3.3 V | COMMERCIAL | 20 mm | QFP | 144 | ||||||||||||||||||||
|
AT6010-2UC
Atmel Corporation
|
Check for Price | No | Obsolete | NO | CMOS | SRAM BASED; MAX 156 I/OS; TYP GATES = 10000 TO 20000 | Not Qualified | S-CPGA-P180 | e0 | 70 °C | 180 | CERAMIC, METAL-SEALED COFIRED | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | ATMEL CORP | PGA, PGA180,15X15 | compliant | 8542.39.00.01 | 250 MHz | 2.4 ns | 40.005 mm | 6400 | 10000 | 156 | 6400 | 156 | 6400 CLBS, 10000 GATES | PGA | PGA180,15X15 | FIELD PROGRAMMABLE GATE ARRAY | 4.699 mm | 5.25 V | 4.75 V | 5 V | COMMERCIAL | 40.005 mm | PGA | 180 | ||||||||||||||||||||
|
AT6010-4QL
Atmel Corporation
|
Check for Price | Yes | Obsolete | YES | CMOS | SRAM BASED | Not Qualified | S-PQFP-G132 | e3 | 70 °C | 132 | PLASTIC/EPOXY | SQUARE | FLATPACK, BUMPER | MATTE TIN | GULL WING | 635 µm | QUAD | ATMEL CORP | BQFP, | compliant | 8542.39.00.01 | 250 MHz | 6400 | 30000 | 108 | 108 | 6400 CLBS, 30000 GATES | BQFP | SPQFP132,1.1SQ | FIELD PROGRAMMABLE GATE ARRAY | 5.59 mm | 5.25 V | 4.75 V | 5 V | COMMERCIAL | QFP | 132 | ||||||||||||||||||||||||
|
AT6010H-2QC
Microchip Technology Inc
|
Check for Price | Obsolete | MICROCHIP TECHNOLOGY INC | unknown | FIELD PROGRAMMABLE GATE ARRAY | |||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AT6010A-2AI
Atmel Corporation
|
Check for Price | No | Obsolete | YES | CMOS | SRAM BASED | Not Qualified | S-PQFP-G144 | e0 | 85 °C | -40 °C | 144 | PLASTIC/EPOXY | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | TIN LEAD | GULL WING | 500 µm | QUAD | ATMEL CORP | 1.40 MM, PLASTIC, MS-026BFB, TQFP-144 | compliant | 8542.39.00.01 | 250 MHz | 20 mm | 6400 | 30000 | 120 | 6400 | 120 | 6400 CLBS, 30000 GATES | LFQFP | TQFP144,.9SQ | FIELD PROGRAMMABLE GATE ARRAY | 1.6 mm | 5.5 V | 4.5 V | 5 V | INDUSTRIAL | 20 mm | QFP | 144 |