Filter Your Search
1 - 2 of 2 results
![]() |
AT76C176A2-66JI
Atmel Corporation
|
Check for Price | No | No | Transferred | PS/2 | 8 | 2 | YES | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 1280 X 1280 PIXELS | 190 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 225 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ATMEL CORP | LPCC | QCCJ, | 44 | compliant | 8542.31.00.01 | ||
|
AT76C176A2-66JI
Microchip Technology Inc
|
Check for Price | No | Obsolete | PS/2 | 8 | 2 | YES | 5 V | DISPLAY CONTROLLER, PALETTE DAC | CMOS | 1280 X 1280 PIXELS | 190 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 2 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | MICROCHIP TECHNOLOGY INC | PLASTIC, MO-047AC, LCC-44 | unknown | 8542.31.00.01 |