Filter Your Search
1 - 2 of 2 results
|
AT7908EJL-E
Microchip Technology Inc
|
Check for Price | No | Active | 8 | 8 | 0.125 MBps | 16 MHz | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT | YES | 1 | 5.5 V | 4.5 V | S-CQCC-J44 | Not Qualified | 1 | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.95 mm | 16.25 mm | 16.25 mm | MICROCHIP TECHNOLOGY INC | 17.14 X 17.14 MM, 1.27 MM PITCH, CERAMIC, MLCC-44 | compliant | 8542.31.00.01 | |||||
![]() |
AT7908EJL-E
Atmel Corporation
|
Check for Price | No | No | Transferred | 8 | 8 | 0.125 MBps | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | YES | 1 | 5.5 V | 4.5 V | S-CQCC-J44 | Not Qualified | 1 | 44 | CERAMIC, METAL-SEALED COFIRED | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.95 mm | 16.25 mm | 16.25 mm | ATMEL CORP | QCCJ, | compliant | 8542.31.00.01 | LCC | 44 |