Filter Your Search
1 - 2 of 2 results
|
AT80251G2D-SLSUM
Microchip Technology Inc
|
Check for Price | Active | 16 | 24 MHz | 0 | 1024 | C251 | 8 | 16 | 24 MHz | 32 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | YES | 40 mA | 5.5 V | 4.5 V | S-PQCC-J44 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.55 mm | 16.55 mm | MICROCHIP TECHNOLOGY INC | LCC-44 | compliant | Microchip | ||||||||||||||
|
AT80251G2D-SLSUM
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 16 | 24 MHz | 1024 | 80251 | 8 | 16 | 24 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 40 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.55 mm | 16.55 mm | ATMEL CORP | GREEN, PLASTIC, LCC-44 | unknown | Microchip | LCC | 44 | 8542.31.00.01 |