Filter Your Search
1 - 8 of 8 results
|
AT80C51SND1C-ROTUL
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 40 MHz | 2304 | 8051 | 8 | 16 | 20 MHz | 44 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | 17 mA | 3.3 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ATMEL CORP | QFP | GREEN, TQFP-80 | 80 | compliant | 8542.31.00.01 | |||||||||||
|
AT80C51SND1C-7HTJL
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 40 MHz | 2304 | 8051 | 8 | 16 | 20 MHz | 44 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | 3.3 V | 2.7 V | INDUSTRIAL | S-PBGA-B81 | Not Qualified | 85 °C | -40 °C | 81 | PLASTIC/EPOXY | LFBGA | BGA81,9X9,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.5 mm | 9 mm | 9 mm | ATMEL CORP | BGA | LFBGA, BGA81,9X9,32 | 81 | compliant | 8542.31.00.01 | |||||||||||||||
|
AT80C51SND1C-ROTIL
Microchip Technology Inc
|
Check for Price | Obsolete | MICROCONTROLLER | MICROCHIP TECHNOLOGY INC | unknown | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
AT80C51SND1C-ROTUL
Microchip Technology Inc
|
Check for Price | Active | 8 | 40 MHz | 0 | 2304 | 8051 | 8 | 16 | 20 MHz | 44 | 2 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | NO | 17 mA | 3.3 V | 2.7 V | S-PQFP-G80 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | SQUARE | GULL WING | QUAD | MICROCHIP TECHNOLOGY INC | TQFP-80 | compliant | ||||||||||||||||||
|
AT80C51SND1C-7HTJL
Microchip Technology Inc
|
Check for Price | Yes | Not Recommended | 8 | 40 MHz | 2304 | 8051 | 8 | 16 | 20 MHz | 44 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | 3.3 V | 2.7 V | INDUSTRIAL | S-PBGA-B81 | Not Qualified | 85 °C | -40 °C | 81 | PLASTIC/EPOXY | LFBGA | BGA81,9X9,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.5 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | GREEN, MO-205, BGA-81 | compliant | 8542.31.00.01 | |||||||||||||||||
|
AT80C51SND1C-7HTIL
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 40 MHz | 2304 | 8051 | 8 | 16 | 20 MHz | 44 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | 17 mA | 3.3 V | 2.7 V | INDUSTRIAL | S-PBGA-B81 | Not Qualified | e0 | 85 °C | -40 °C | 81 | PLASTIC/EPOXY | LFBGA | BGA81,9X9,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.5 mm | 9 mm | 9 mm | ATMEL CORP | BGA | LFBGA, BGA81,9X9,32 | 81 | unknown | 8542.31.00.01 | ||||||||||||
|
AT80C51SND1C-ROTIL
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 40 MHz | 2304 | 8051 | 8 | 16 | 20 MHz | 44 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | 17 mA | 3.3 V | 2.7 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e0 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | ATMEL CORP | QFP | TQFP-80 | 80 | unknown | 8542.31.00.01 | ||||||||||||
|
AT80C51SND1C-DDV
Atmel Corporation
|
Check for Price | Obsolete | 8 | 40 MHz | 8 | 16 | 20 MHz | 44 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | YES | NO | 3.3 V | 2.7 V | INDUSTRIAL | X-XUUC-N | Not Qualified | 85 °C | -40 °C | UNSPECIFIED | DIE | UNSPECIFIED | UNCASED CHIP | NO LEAD | UPPER | ATMEL CORP | DIE | DIE, | unknown | 8542.31.00.01 |