Filter Your Search
1 - 2 of 2 results
![]() |
AT83C24B-TIRIM
Atmel Corporation
|
Check for Price | No | No | Transferred | YES | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | ATMEL CORP | SOIC | SOP, SOP28,.4 | 28 | compliant | 8542.31.00.01 | ||
|
AT83C24B-TIRIM
Microchip Technology Inc
|
Check for Price | No | Obsolete | YES | 5 V | MICROPROCESSOR CIRCUIT | CMOS | 5.5 V | 4 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, SO-28 | unknown | 8542.31.00.01 |