Filter Your Search
1 - 2 of 2 results
![]() |
AT83C5136XXX-PNTUL
Teledyne e2v
|
Check for Price | Active | 8 | 48 MHz | 8 | 16 | 48 MHz | 18 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | ROM LESS | 3.6 V | 3.3 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | TELEDYNE E2V (UK) LTD | QFN | GREEN, MO-220VHHD-2, QFN-32 | 32 | compliant | 3A991.A.2 | 8542.31.00.01 | |||||||
![]() |
AT83C5136XXX-PNTUL
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 48 MHz | 0 | 1280 | 8051 | 48 MHz | 18 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | ROMLESS | 3.6 V | 2.7 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | 85 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | ATMEL CORP | QFN | HVQCCN, LCC32,.2SQ,20 | 32 | compliant | 3A991.A.2 | 8542.31.00.01 |