Filter Your Search
1 - 2 of 2 results
|
AT89C2051-12SCT/R
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 2048 | 8 | 12 MHz | 15 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | FLASH | 15 mA | 6 V | 5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 2 | 70 °C | 20 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ATMEL CORP | SOIC | SOP, | 20 | compliant | 8542.31.00.01 | |||||
|
AT89C2051-12SC
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 2048 | 128 | 8051 | 12 MHz | 15 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 15 mA | 6 V | 3 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ATMEL CORP | SOIC | 0.300 INCH, PLASTIC, MS-013, SOIC-20 | 20 | compliant | 8542.31.00.01 |