Filter Your Search
1 - 2 of 2 results
|
AT89C51CC02CA-SISUM
Microchip Technology Inc
|
$5.7814 | Yes | Yes | Active | 8 | 40 MHz | 16384 | 512 | 8051 | 40 MHz | 20 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 2 | 8 | 8 | YES | FLASH | 31 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | MICROCHIP TECHNOLOGY INC | QCCJ, LDCC28,.5SQ | compliant | Microchip | |||||||
|
AT89C51CC02CA-SISUM
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 40 MHz | 16384 | 256 | 8051 | 40 MHz | 20 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 5.5V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 31 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-J28 | Not Qualified | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | QCCJ | LDCC28,.5SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 11.505 mm | 11.505 mm | ATMEL CORP | QCCJ, LDCC28,.5SQ | compliant | Microchip | QLCC | 28 | 3A991.A.2 | 8542.31.00.01 |