Filter Your Search
1 - 1 of 1 results
|
AT89C51CC03C-RLTAM
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 60 MHz | 65536 | 256 | 8051 | 8 | 16 | 40 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7 V MINIMUM SUPPLY | NO | NO | YES | 8 | YES | FLASH | 24 mA | 5.5 V | 4.5 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e0 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ATMEL CORP | QFP | LQFP, QFP44,.47SQ,32 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 |