Filter Your Search
1 - 1 of 1 results
|
AT89C51CC03U-7CTIM
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 60 MHz | 65536 | 256 | 8051 | 8 | 16 | 40 MHz | 37 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 3V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 21 mA | 5.5 V | 5 V | INDUSTRIAL | S-PBGA-B64 | Not Qualified | e0 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | LFBGA | BGA64,8X8,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN LEAD | BALL | 800 µm | BOTTOM | 1.5 mm | 8 mm | 8 mm | ATMEL CORP | BGA | CABGA-64 | 64 | compliant | 3A991.A.2 | 8542.31.00.01 |