Filter Your Search
1 - 2 of 2 results
|
AT89C51ID2-RLTIM
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 60 MHz | 65536 | 2048 | 8051 | 8 | 16 | 40 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V SUPPLY AT 40 MHZ | NO | NO | NO | 8 | YES | FLASH | 29 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | TIN LEAD | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | ATMEL CORP | QFP | VQFP-44 | 44 | unknown | 3A991.A.2 | 8542.31.00.01 | ||
|
AT89C51ID2-RLTIM
Microchip Technology Inc
|
Check for Price | Active | 8 | 60 MHz | 65536 | 40 MHz | 3 V | MICROCONTROLLER | NO | NO | NO | 8 | YES | FLASH | 5.5 V | 2.7 V | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 |