Parametric results for: AT89C51RC-33JL under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: at89c51rc33jl
Select parts from the table below to compare.
Compare
Compare
AT89C51RC-33JL
Atmel Corporation
Check for Price Yes Obsolete 8 33 MHz 8 16 33 MHz 32 YES 5 V MICROCONTROLLER CMOS NO NO NO NO FLASH 5.5 V 4.5 V COMMERCIAL S-PQCC-J44 Not Qualified e3 3 70 °C 44 PLASTIC/EPOXY QCCJ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 4.57 mm 16.5862 mm 16.5862 mm ATMEL CORP LPCC QCCJ, 44 compliant 3A991.A.2 8542.31.00.01