Filter Your Search
1 - 2 of 2 results
|
AT89C51RC2-3CSUM
Microchip Technology Inc
|
$8.4858 | Yes | Yes | Active | 8 | 40 MHz | 32768 | 1280 | 8051 | 8 | 16 | 40 MHz | 32 | 3 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 29 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 51.753 mm | MICROCHIP TECHNOLOGY INC | DIP-40 | compliant | Microchip | |||||||||||
|
AT89C51RC2-3CSUM
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 40 MHz | 32768 | 256 | 8051 | 8 | 16 | 40 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | 60 | 8051 | NO | 8051 | NO | 32 | NO | 8 | YES | 1.25 | FLASH | 29 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e3 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 51.75 mm | ATMEL CORP | GREEN, PLASTIC, DIP-40 | compliant | Microchip | DIP | 40 | 3A991.A.2 | 8542.31.00.01 |