Filter Your Search
1 - 2 of 2 results
|
AT89C51RE2-SLSUM
Microchip Technology Inc
|
Check for Price | Active | 8 | 60 MHz | 131072 | 8448 | 16 | 16 | 24 MHz | 34 | 2 | YES | 5 V | MICROCONTROLLER | CMOS | 2.7V TO 5.5V @ 40MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 2 | 1 | 8 | 8 | NO | FLASH | 5.5 V | 5 V | S-PQCC-J44 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.55 mm | 16.55 mm | MICROCHIP TECHNOLOGY INC | LCC-44 | compliant | Microchip | |||||||||||
|
AT89C51RE2-SLSUM
Atmel Corporation
|
Check for Price | Yes | Obsolete | 8 | 60 MHz | 131072 | 256 | 8051 | 8 | 16 | 40 MHz | 34 | YES | 5 V | MICROCONTROLLER | CMOS | ALSO OPERATES AT 2.7V SUPPLY | NO | NO | NO | 8 | YES | FLASH | 21 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.55 mm | 16.55 mm | ATMEL CORP | PLASTIC, LCC-44 | unknown | Microchip | LCC | 44 | 3A991.A.2 | 8542.31.00.01 |