Filter Your Search
1 - 2 of 2 results
|
AT89C52-12JI
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 12 MHz | 8192 | 256 | 8051 | 8 | 16 | 24 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | FLASH | 25 mA | 6 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e0 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LCC44,.65SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ATMEL CORP | LPCC | QCCJ, LCC44,.65SQ | 44 | unknown | 8542.31.00.01 | Microchip | ||
|
AT89C52-12JIT/R
Atmel Corporation
|
Check for Price | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | YES | MICROCONTROLLER | CMOS | NO | NO | NO | NO | FLASH | 25 mA | 6 V | 4 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ATMEL CORP | LCC | QCCJ, | 44 | unknown | 8542.31.00.01 |