Filter Your Search
1 - 1 of 1 results
|
AT89C52-20PI
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 20 MHz | 8192 | 256 | 8051 | 8 | 16 | 24 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | FLASH | 6 V | 5 V | INDUSTRIAL | R-PDIP-T40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 15.24 mm | 52.2 mm | ATMEL CORP | DIP | DIP, DIP40,.6 | 40 | unknown | 8542.31.00.01 | Microchip |