Filter Your Search
1 - 2 of 2 results
|
AT89C55WD-24PL
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 8 | 24 MHz | 20480 | 8 | 16 | 24 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | FLASH | 5.5 V | 4 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 1 | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 15.24 mm | 52.324 mm | MICROCHIP TECHNOLOGY INC | 0.600 INCH, PLASTIC, MS-011AC, DIP-40 | compliant | 8542.31.00.01 | ||||||
|
AT89C55WD-24PL
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 24 MHz | 20480 | 256 | 8 | 16 | 24 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 5.5 V | 4 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e3 | 1 | 70 °C | 40 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 15.24 mm | 52.324 mm | ATMEL CORP | DIP, | compliant | 8542.31.00.01 | DIP | 40 |