Filter Your Search
1 - 4 of 4 results
|
AT89LP51RB2-20JU
Microchip Technology Inc
|
$3.3073 | Yes | Yes | Active | 8 | 20 MHz | 0 | 1408 | 8051 | 8 | 16 | 20 MHz | 40 | 3 | YES | 5 V | MICROCONTROLLER | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 245 | 40 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.586 mm | 16.586 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||
|
AT89LP51RB2-20JUR
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 4096 | 256 | 8051 | 8 | 16 | 20 MHz | 40 | YES | 5 V | MICROCONTROLLER | CMOS | 20 | 8051 | YES | 8051 | NO | 4 | YES | 8 | YES | 0.25 | FLASH | 7 mA | 5.5 V | 2.4 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.586 mm | 16.586 mm | ATMEL CORP | compliant | 8542.31.00.01 | LPCC | QCCJ, LDCC44,.7SQ | 44 | ||||||||||||||||||
|
AT89LP51RB2-20JU
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 20 MHz | 4096 | 256 | 8051 | 8 | 16 | 20 MHz | 40 | YES | 5 V | MICROCONTROLLER | CMOS | 20 | 8051 | YES | 8051 | NO | 4 | YES | 8 | YES | 0.25 | FLASH | 7 mA | 5.5 V | 2.4 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.586 mm | 16.586 mm | ATMEL CORP | compliant | 8542.31.00.01 | Microchip | LPCC | GREEN, PLASTIC, MS-018AC, LCC-44 | 44 | |||||||||||||||||
|
AT89LP51RB2-20JUR
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 20 MHz | 0 | 1408 | 8051 | 8 | 16 | 20 MHz | 40 | YES | 5 V | MICROCONTROLLER | CMOS | YES | NO | YES | YES | FLASH | 7 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | e3 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.586 mm | 16.586 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | QCCJ, LDCC44,.7SQ |