Filter Your Search
1 - 2 of 2 results
|
AT89LS8252-12AL
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 12 MHz | 8192 | 256 | 8 | 16 | 12 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 6 V | 2.7 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | QFP | TQFP, | 44 | compliant | 8542.31.00.01 | ||
|
AT89LS8252-12AL
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 8 | 12 MHz | 8 | 16 | 12 MHz | 32 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | FLASH | 6 V | 2.7 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1 MM THICKNESS, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 | compliant | 8542.31.00.01 |