Filter Your Search
1 - 1 of 1 results
|
AT89S52-24AJ
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 24 MHz | 8192 | 256 | 8 | 16 | 24 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | 24 | 8051 | NO | 8051 | NO | 8 | NO | 8 | NO | 0.25 | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | QFP | TQFP, | 44 | compliant | 8542.31.00.01 |