Filter Your Search
1 - 1 of 1 results
|
AT89S52-24SJ
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 24 MHz | 8192 | 256 | 8 | 16 | 24 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | 24 | 8051 | NO | 8051 | NO | 8 | NO | 8 | NO | 0.25 | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T42 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 42 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | MATTE TIN | THROUGH-HOLE | 1.778 mm | DUAL | 4.83 mm | 15.24 mm | 36.83 mm | ATMEL CORP | DIP | SDIP, | 42 | compliant | 8542.31.00.01 |