Filter Your Search
1 - 2 of 2 results
|
AT89S52-33JU
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 33 MHz | 8192 | 256 | 8051 | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | 24 | 8051 | NO | 8051 | NO | 8 | NO | 8 | NO | 0.25 | FLASH | 25 mA | 5.5 V | 4 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.586 mm | 16.586 mm | ATMEL CORP | LPCC | GREEN, PLASTIC, MS-018AC, LCC-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | ||
|
AT89S52-33JU
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 33 MHz | 8192 | 256 | 8051 | 8 | 16 | 33 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 25 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-J44 | Not Qualified | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.586 mm | 16.586 mm | MICROCHIP TECHNOLOGY INC | GREEN, PLASTIC, MS-018AC, LCC-44 | compliant | 3A991.A.2 | 8542.31.00.01 |