Filter Your Search
1 - 2 of 2 results
|
AT89S52-33PC
Atmel Corporation
|
Check for Price | No | No | Transferred | 8 | 33 MHz | 8192 | 256 | 8051 | 8 | 16 | 33 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | 24 | 8051 | NO | 8051 | NO | 8 | NO | 8 | NO | 0.25 | FLASH | 25 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 1 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 15.24 mm | 52.324 mm | ATMEL CORP | DIP | DIP, DIP40,.6 | 40 | not_compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||
|
AT89S52-33PC
Microchip Technology Inc
|
Check for Price | No | Obsolete | 8 | 33 MHz | 8192 | 256 | 8051 | 8 | 16 | 33 MHz | 32 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | 8 | NO | FLASH | 25 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 1 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.826 mm | 15.24 mm | 52.324 mm | MICROCHIP TECHNOLOGY INC | 0.600 INCH, PLASTIC, MS-011AC, DIP-40 | unknown | 3A991.A.2 | 8542.31.00.01 | Microchip |