Filter Your Search
1 - 1 of 1 results
|
AT89S53-33JL
Atmel Corporation
|
Check for Price | Yes | Obsolete | 8 | 33 MHz | 8 | 16 | 24 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | NO | FLASH | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e3 | 2 | 70 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | MATTE TIN | J BEND | 1.27 mm | QUAD | 4.572 mm | 16.586 mm | 16.586 mm | ATMEL CORP | LPCC | QCCJ, | 44 | compliant | 8542.31.00.01 |