Filter Your Search
1 - 1 of 1 results
|
AT89S8252-24AL
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 24 MHz | 8192 | 256 | 8 | 16 | 24 MHz | 32 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | 8 | NO | FLASH | 6 V | 5 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 70 °C | 260 | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | ATMEL CORP | QFP | TQFP, | 44 | compliant | 8542.31.00.01 |