Filter Your Search
1 - 9 of 9 results
|
AT90CAN128-16MU
Microchip Technology Inc
|
$9.0773 | Yes | Yes | Active | 8 | 16 MHz | 131072 | 4096 | AVR RISC | 8 | 16 | 16 MHz | 53 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 8 | 3 | 8 | 8 | YES | FLASH | 29 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | GREEN, MO-220VMMD3, QFN-64 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||
|
AT90CAN128-16MUR
Microchip Technology Inc
|
$11.0303 | Yes | Active | 8 | 16 MHz | 131072 | 4096 | AVR RISC | 8 | 16 | 16 MHz | 53 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | YES | NO | NO | FIXED POINT | YES | NO | YES | 4 | 3 | 8 | 8 | YES | FLASH | 29 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N64 | e3 | 85 °C | -40 °C | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN-64 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||||||
|
AT90CAN128-16ME
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 16 MHz | 131072 | 8 | 16 | 16 MHz | 53 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY @ 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | S-XQCC-N64 | Not Qualified | e0 | 64 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN LEAD | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | ATMEL CORP | HVQCCN, | compliant | 8542.31.00.01 | QFN | 64 | |||||||||||||||||||||||||||||||
|
AT90CAN128-16M
Microchip Technology Inc
|
Check for Price | Active | 8 | 16 MHz | 131072 | 4096 | AVR | 8 | 16 | 16 MHz | 53 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7V SUPPLY AT 8 MHZ | NO | YES | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-XQCC-N64 | Not Qualified | 85 °C | -40 °C | 64 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | MO-220, QFN-64 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||
|
AT90CAN128-16MU
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 16 MHz | 131072 | 4096 | AVR RISC | 8 | 16 | 16 MHz | 8 | 53 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | 1 | 16 | AVR | NO | AVR | NO | 128 | YES | 8 | YES | 4 | FLASH | 37 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-XQCC-N64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | ATMEL CORP | GREEN, MO-220VMMD3, QFN-64 | compliant | 8542.31.00.01 | Microchip | QFN | 64 | |||||||||||
|
AT90CAN128-16M
Atmel Corporation
|
Check for Price | Transferred | 8 | 16 MHz | 131072 | 4096 | 8 | 16 | 16 MHz | 8 | 53 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 2.7V SUPPLY AT 8 MHZ | 1 | 16 | AVR | NO | AVR | NO | 128 | YES | 8 | YES | 4 | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-XQCC-N64 | Not Qualified | 85 °C | -40 °C | 64 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | ATMEL CORP | HVQCCN, | unknown | 8542.31.00.01 | QFN | 64 | ||||||||||||||||||||||
|
AT90CAN128-16MI
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 16 MHz | 131072 | 4096 | AVR RISC | 8 | 16 | 16 MHz | 53 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 37 mA | 5.5 V | 5 V | INDUSTRIAL | S-XQCC-N64 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 260 | 40 | 64 | UNSPECIFIED | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin/Lead (Sn/Pb) | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | ATMEL CORP | MO-220VMMD3, QFN-64 | compliant | 8542.31.00.01 | QFN | 64 | |||||||||||||||||||||
|
AT90CAN128-16MN
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 16 MHz | 131072 | 4096 | 8 | 16 | 16 MHz | 8 | 53 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | OPERATES AT 2.7 V MINIMUM SUPPLY @ 8 MHZ | 1 | 16 | AVR | NO | AVR | NO | 128 | YES | 8 | YES | 4 | FLASH | 5.5 V | 4.5 V | S-XQCC-N64 | Not Qualified | e3 | 64 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | ATMEL CORP | HVQCCN, | compliant | 8542.31.00.01 | QFN | 64 | |||||||||||||||||||||
|
AT90CAN128-16MN
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 8 | 16 MHz | 131072 | 8 | 16 | 16 MHz | 53 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY @ 8 MHZ | NO | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | S-XQCC-N64 | Not Qualified | e3 | 64 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | MO-220, QFN-64 | compliant | 8542.31.00.01 |