Filter Your Search
1 - 9 of 9 results
|
AT90PWM2-16SQR
Microchip Technology Inc
|
$0.9678 | Yes | Active | 8 | 16 MHz | 16 MHz | 19 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 2.7VMIN @ 8MHZ | YES | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | e3 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | MICROCHIP TECHNOLOGY INC | SOP-24 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||||||||||||||||
|
AT90PWM216-16SU
Microchip Technology Inc
|
$3.0772 | Yes | Yes | Active | 8 | 16 MHz | 16384 | 1024 | AVR RISC | 16 MHz | 19 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 8 MHZ WITH 2.7V MINIMAL | NO | YES | NO | FIXED POINT | YES | NO | YES | 4 | 1 | 8 | 8 | YES | FLASH | 24 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 2 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, LEAD FREE, PLASTIC, SOIC-24 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||
|
AT90PWM216-16SUR
Microchip Technology Inc
|
$3.1384 | Yes | Yes | Active | 8 | 16 MHz | 16384 | 1024 | AVR RISC | 16 MHz | 19 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 8 MHZ WITH 2.7V MINIMAL | NO | YES | NO | FIXED POINT | YES | NO | YES | 4 | 1 | 8 | 8 | YES | FLASH | 24 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 105 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||||
|
AT90PWM2-16SQ
Microchip Technology Inc
|
$5.1468 | Yes | No | Active | 8 | 16 MHz | 8192 | 512 | AVR | 20 MHz | 19 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 4 | 1 | 8 | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, SOP-24 | unknown | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||
|
AT90PWM216-16SUR
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 16 MHz | 16384 | 1024 | AVR RISC | 16 MHz | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | 8 | YES | FLASH | 24 mA | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | 105 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | ATMEL CORP | SOP, SOP24,.4 | compliant | 8542.31.00.01 | Microchip | ||||||||||||||||||||||||||||||||
|
AT90PWM216-16SU
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 16 MHz | 16384 | 1024 | AVR RISC | 16 MHz | 8 | 19 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 8 MHZ WITH 2.7V MINIMAL | 0 | 16 | AVR | YES | AVR | NO | 16 | YES | 8 | YES | 1 | FLASH | 24 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 2 | 105 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | ATMEL CORP | 0.300 INCH, LEAD FREE, PLASTIC, SOIC-24 | compliant | 8542.31.00.01 | Microchip | SOIC | 24 | |||||||||||
|
AT90PWM216-16SE
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 16 MHz | 16384 | 1024 | 16 MHz | 8 | 19 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 8 MHZ WITH 2.7V MINIMAL | 0 | 16 | AVR | YES | AVR | NO | 16 | YES | 8 | YES | 1 | FLASH | 5.5 V | 4.5 V | R-PDSO-G24 | Not Qualified | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | ATMEL CORP | 0.300 INCH, LEAD FREE, PLASTIC, SOIC-24 | compliant | 8542.31.00.01 | SOIC | 24 | ||||||||||||||||||||||||
|
AT90PWM216-16SE
Microchip Technology Inc
|
Check for Price | Active | 8 | 16 MHz | 16384 | 16 MHz | 19 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 8 MHZ WITH 2.7V MINIMAL | YES | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | R-PDSO-G24 | Not Qualified | 24 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, LEAD FREE, PLASTIC, SOIC-24 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||||||
|
AT90PWM2-16SQ
Atmel Corporation
|
Check for Price | Yes | No | Transferred | 8 | 16 MHz | 8192 | 512 | 16 MHz | 19 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | YES | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 105 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | ATMEL CORP | LEAD FREE, SOP-24 | compliant | 8542.31.00.01 | Microchip | SOIC | 24 |