Filter Your Search
1 - 10 of 15 results
|
AT90PWM316-16MU
Microchip Technology Inc
|
$3.5483 | Yes | Yes | Active | 8 | 16 MHz | 16384 | 1024 | AVR RISC | 16 MHz | 27 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 8 MHZ WITH 2.7V MINIMAL | NO | YES | NO | FIXED POINT | YES | NO | YES | 4 | 1 | 8 | 8 | YES | FLASH | 24 mA | 5.5 V | 5 V | INDUSTRIAL | S-PQCC-N32 | Not Qualified | e3 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.27SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | 7 X 7 MM, LEAD FREE, MO-220VKKC, QFN-32 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||
|
AT90PWM3-16MQT
Microchip Technology Inc
|
$3.7450 | Yes | Yes | Active | 8 | 16 MHz | 8192 | 512 | 16 MHz | 27 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | YES | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 105 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.27SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 900 µm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | 7 X 7 MM, LEAD FREE, QFN-32 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||||||||||||
|
AT90PWM3-16MQ
Microchip Technology Inc
|
$3.7450 | Yes | Yes | Active | 8 | 16 MHz | 8192 | 512 | AVR RISC | 16 MHz | 27 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | YES | NO | YES | 8 | YES | FLASH | 24 mA | 5.5 V | 3 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 105 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.27SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 900 µm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | LEAD FREE, QFN-32 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||||||||||
|
AT90PWM316-16SE
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 16 MHz | 16384 | 1024 | 16 MHz | 11 | 27 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 8 MHZ WITH 2.7V MINIMAL | 0 | 16 | AVR | YES | AVR | NO | 16 | YES | 8 | YES | 1 | FLASH | 5.5 V | 4.5 V | R-PDSO-G32 | Not Qualified | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.54 mm | 7.51 mm | 20.725 mm | ATMEL CORP | 0.300 INCH, LEAD FREE, PLASTIC, SOIC-32 | compliant | 8542.31.00.01 | SOIC | 32 | |||||||||||||||||||||||
|
AT90PWM3-16MQ
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 16 MHz | 8192 | 512 | AVR RISC | 16 MHz | 27 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | YES | NO | YES | 8 | YES | FLASH | 24 mA | 5.5 V | 2.7 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 105 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.27SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 900 µm | 7 mm | 7 mm | ATMEL CORP | LEAD FREE, QFN-32 | compliant | 8542.31.00.01 | Microchip | QFN | 32 | |||||||||||||||||||||
|
AT90PWM316-16ME
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 16 MHz | 16384 | 16 MHz | 27 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 8 MHZ WITH 2.7V MINIMAL | YES | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | S-PQCC-N32 | Not Qualified | e3 | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | 7 X 7 MM, LEAD FREE, MO-220VKKC, QFN-32 | compliant | 8542.31.00.01 | ||||||||||||||||||||||||||||||||
|
AT90PWM316-16SU
Atmel Corporation
|
Check for Price | Yes | Yes | Obsolete | 8 | 16 MHz | 16384 | 1024 | AVR RISC | 16 MHz | 11 | 27 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 8 MHZ WITH 2.7V MINIMAL | 0 | 16 | AVR | YES | AVR | NO | 16 | YES | 8 | YES | 1 | FLASH | 24 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G32 | Not Qualified | e3 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | SOP | SOP32,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.54 mm | 7.51 mm | 20.725 mm | ATMEL CORP | 0.300 INCH, LEAD FREE, PLASTIC, SOIC-32 | compliant | 8542.31.00.01 | Microchip | SOIC | 32 | |||||||||||
|
AT90PWM3-16MQT
Atmel Corporation
|
Check for Price | Yes | Yes | Transferred | 8 | 16 MHz | 8192 | 512 | 16 MHz | 27 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2.7V MINIMUM SUPPLY AT 8 MHZ | YES | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 105 °C | -40 °C | 32 | UNSPECIFIED | HVQCCN | LCC32,.27SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 900 µm | 7 mm | 7 mm | ATMEL CORP | 7 X 7 MM, LEAD FREE, QFN-32 | compliant | 8542.31.00.01 | Microchip | QFN | 32 | |||||||||||||||||||||||
|
AT90PWM316-16ME
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 16 MHz | 16384 | 1024 | 16 MHz | 11 | 27 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 8 MHZ WITH 2.7V MINIMAL | 0 | 16 | AVR | YES | AVR | NO | 16 | YES | 8 | YES | 1 | FLASH | 5.5 V | 4.5 V | S-PQCC-N32 | Not Qualified | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 1 mm | 7 mm | 7 mm | ATMEL CORP | 7 X 7 MM, LEAD FREE, MO-220VKKC, QFN-32 | compliant | 8542.31.00.01 | QFN | 32 | |||||||||||||||||||||||
|
AT90PWM316-16SE
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 16 MHz | 16384 | 1024 | AVR | 16 MHz | 27 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 8 MHZ WITH 2.7V MINIMAL | YES | NO | YES | 8 | YES | FLASH | 5.5 V | 5 V | R-PDSO-G32 | Not Qualified | e3 | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.54 mm | 7.51 mm | 20.725 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, LEAD FREE, PLASTIC, SOIC-32 | compliant | 8542.31.00.01 |