Filter Your Search
1 - 2 of 2 results
|
AT90PWM316-16ME
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 16 MHz | 16384 | 16 MHz | 27 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 8 MHZ WITH 2.7V MINIMAL | YES | NO | YES | 8 | YES | FLASH | 5.5 V | 4.5 V | S-PQCC-N32 | Not Qualified | e3 | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 650 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | 7 X 7 MM, LEAD FREE, MO-220VKKC, QFN-32 | compliant | 8542.31.00.01 | |||||||||||||
|
AT90PWM316-16ME
Atmel Corporation
|
Check for Price | Yes | Transferred | 8 | 16 MHz | 16384 | 1024 | 16 MHz | 11 | 27 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | ALSO OPERATES AT 8 MHZ WITH 2.7V MINIMAL | 0 | 16 | AVR | YES | AVR | NO | 16 | YES | 8 | YES | 1 | FLASH | 5.5 V | 4.5 V | S-PQCC-N32 | Not Qualified | 32 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 1 mm | 7 mm | 7 mm | ATMEL CORP | 7 X 7 MM, LEAD FREE, MO-220VKKC, QFN-32 | compliant | 8542.31.00.01 | QFN | 32 |