Filter Your Search
1 - 1 of 1 results
![]() |
AT90S2343-10SC
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 10 MHz | 2048 | 128 | AVR RISC | 10 MHz | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | 8 | NO | FLASH | 6 V | 5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 70 °C | 240 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.27 mm | 5.31 mm | ATMEL CORP | SOIC | 0.200 INCH, EIAJ, PLASTIC, SOIC-8 | 8 | unknown | 8542.31.00.01 | Microchip |