Filter Your Search
1 - 1 of 1 results
|
AT90S4434-8JC
Atmel Corporation
|
Check for Price | No | Obsolete | 8 | 8 MHz | 4096 | 256 | AVR RISC | 8 MHz | 32 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 256 BYTES SRAM; 256 BYTES EEPROM; ANALOG COMPARATOR; PRESCALER | NO | NO | YES | 8 | YES | FLASH | 6 V | 5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 2 | 70 °C | 225 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | TIN LEAD | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | ATMEL CORP | LCC | PLASTIC, LCC-44 | 44 | compliant | 8542.31.00.01 |