Filter Your Search
1 - 4 of 4 results
|
AT90USB646-MUR
Microchip Technology Inc
|
$4.9762 | Yes | Yes | Active | 8 | 16 MHz | 32768 | 4096 | AVR RISC | 8 | 16 | 16 MHz | 48 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHz | YES | NO | NO | FIXED POINT | YES | NO | YES | 16 | 1 | 8 | 16 | YES | FLASH | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | QCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER | MATTE TIN | NO LEAD | 500 µm | QUAD | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||
|
AT90USB646-MU
Microchip Technology Inc
|
$5.8115 | Yes | Yes | Active | 8 | 16 MHz | 65536 | 4096 | AVR RISC | 8 | 16 | 16 MHz | 48 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MINIMUM SUPPLY AT 8 MHz | YES | NO | NO | FIXED POINT | YES | NO | YES | 16 | 1 | 8 | 8 | YES | FLASH | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | 9 X 9 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VMMD-3, QFN-64 | ||||||||||||
|
AT90USB646-MU
Atmel Corporation
|
$5.9788 | Yes | Transferred | 8 | 20 MHz | 65536 | 4096 | AVR RISC | 8 | 16 | 16 MHz | 8 | 48 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | 10 | IT ALSO WORKS 8MHZ AT 2.7V MINI SUPPLY | 0 | 16 | AVR | YES | AVR | NO | 64 | YES | 8 | YES | 4 | FLASH | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N64 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | ATMEL CORP | compliant | 8542.31.00.01 | Microchip | 9 X 9 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VMMD-3, QFN-64 | QFN | 64 | ||||||||||||||
|
AT90USB646-MUR
Atmel Corporation
|
$6.3319 | Yes | Transferred | 8 | 16 MHz | 65536 | 4096 | AVR RISC | YES | CMOS | 8 | FLASH | 30 mA | INDUSTRIAL | S-PQCC-N64 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | QCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER | NO LEAD | 500 µm | QUAD | ATMEL CORP | compliant | 8542.31.00.01 | Microchip |